EH28-2.0-02-11M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH28-2.0-02-11M

DigiKey Part Number
817-1018-ND
Manufacturer
Manufacturer Product Number
EH28-2.0-02-11M
Description
CMC 11MH 2A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 162mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
11 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
162mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 1.102" W (28.00mm x 28.00mm)
Height (Max)
0.941" (23.90mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,52000 Kč74,52 Kč
1061,31900 Kč613,19 Kč
2556,73400 Kč1 418,35 Kč
5053,49220 Kč2 674,61 Kč
10050,43790 Kč5 043,79 Kč
25046,67120 Kč11 667,80 Kč
50044,01386 Kč22 006,93 Kč
1 00041,51123 Kč41 511,23 Kč
2 50040,25812 Kč100 645,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,52000 Kč
Unit Price with VAT:90,16920 Kč