EH28-1.5-02-27M-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH28-1.5-02-27M-X

DigiKey Part Number
817-1017-ND
Manufacturer
Manufacturer Product Number
EH28-1.5-02-27M-X
Description
CMC 27MH 1.5A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1.5A DCR 282mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
27 mH @ 400 Hz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
282mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 1.102" W (28.00mm x 28.00mm)
Height (Max)
0.941" (23.90mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,41000 Kč76,41 Kč
1062,77100 Kč627,71 Kč
2558,07280 Kč1 451,82 Kč
5054,75100 Kč2 737,55 Kč
10051,62510 Kč5 162,51 Kč
25047,76836 Kč11 942,09 Kč
50045,04868 Kč22 524,34 Kč
1 00042,48753 Kč42 487,53 Kč
2 50041,31062 Kč103 276,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,41000 Kč
Unit Price with VAT:92,45610 Kč