1.2 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 29mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH24-3.0-02-1M2

DigiKey Part Number
817-1012-ND
Manufacturer
Manufacturer Product Number
EH24-3.0-02-1M2
Description
CMC 1.2MH 3A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 29mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.2 mH @ 400 Hz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
29mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.945" W (24.00mm x 24.00mm)
Height (Max)
0.827" (21.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1054,04900 Kč540,49 Kč
2549,99200 Kč1 249,80 Kč
5047,13640 Kč2 356,82 Kč
10044,44440 Kč4 444,44 Kč
25041,12500 Kč10 281,25 Kč
50038,78204 Kč19 391,02 Kč
1 00036,57579 Kč36 575,79 Kč
2 50033,85928 Kč84 648,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč