
EH24-1.5-02-4M5 | |
|---|---|
DigiKey Part Number | 817-1010-ND |
Manufacturer | |
Manufacturer Product Number | EH24-1.5-02-4M5 |
Description | CMC 4.5MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1.5A DCR 116mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.5 mH @ 400 Hz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 116mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.945" W (24.00mm x 24.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 53,29300 Kč | 532,93 Kč |
| 25 | 49,29480 Kč | 1 232,37 Kč |
| 50 | 46,48120 Kč | 2 324,06 Kč |
| 100 | 43,82490 Kč | 4 382,49 Kč |
| 250 | 40,55048 Kč | 10 137,62 Kč |
| 500 | 38,23988 Kč | 19 119,94 Kč |
| 1 000 | 36,06490 Kč | 36 064,90 Kč |
| 2 500 | 33,38312 Kč | 83 457,80 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

