White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHD-SCE-5K-3.2-50-S1-9

DigiKey Part Number
ZHD-SCE-5K-3.2-50-S1-9-ND
Manufacturer
Manufacturer Product Number
ZHD-SCE-5K-3.2-50-S1-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
0.125" x 1.97" (3.2mm x 50.0mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Color
White
Series
Material
Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
Packaging
Box
For Use With/Related Products
T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 249
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
5 00016,82280 Kč84 114,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,82280 Kč
Unit Price with VAT:20,35559 Kč