White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHD-SCE-5K-2.4-50-S1-9

DigiKey Part Number
ZHD-SCE-5K-2.4-50-S1-9-ND
Manufacturer
Manufacturer Product Number
ZHD-SCE-5K-2.4-50-S1-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.09" x 1.97" (2.4mm x 50.0mm)
Color
White
Material
Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products
T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1033,42900 Kč334,29 Kč
2529,94320 Kč748,58 Kč
5027,61240 Kč1 380,62 Kč
10025,51260 Kč2 551,26 Kč
25023,04992 Kč5 762,48 Kč
50021,39864 Kč10 699,32 Kč
1 00019,90988 Kč19 909,88 Kč
5 00016,99486 Kč84 974,30 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč