
ZHD-SCE-5K-2.4-50-4 | |
|---|---|
DigiKey Part Number | ZHD-SCE-5K-2.4-50-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-5K-2.4-50-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 27,49880 Kč | 687,47 Kč |
| 50 | 25,35720 Kč | 1 267,86 Kč |
| 100 | 23,42120 Kč | 2 342,12 Kč |
| 250 | 21,15256 Kč | 5 288,14 Kč |
| 500 | 19,63188 Kč | 9 815,94 Kč |
| 1 000 | 18,26070 Kč | 18 260,70 Kč |
| 5 000 | 15,57640 Kč | 77 882,00 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

