
ZHD-SCE-2.4-50-4 | |
|---|---|
DigiKey Part Number | ZHD-SCE-2.4-50-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-2.4-50-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| 25 | 36,90600 Kč | 922,65 Kč |
| 50 | 34,05460 Kč | 1 702,73 Kč |
| 100 | 31,48440 Kč | 3 148,44 Kč |
| 250 | 28,46740 Kč | 7 116,85 Kč |
| 500 | 26,44572 Kč | 13 222,86 Kč |
| 1 000 | 24,62309 Kč | 24 623,09 Kč |
| 5 000 | 21,05411 Kč | 105 270,55 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

