
ZHD-SCE-1K-4.8-50-4 | |
|---|---|
DigiKey Part Number | ZHD-SCE-1K-4.8-50-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-1K-4.8-50-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,77300 Kč | 427,73 Kč |
| 25 | 38,35920 Kč | 958,98 Kč |
| 50 | 35,39840 Kč | 1 769,92 Kč |
| 100 | 32,72750 Kč | 3 272,75 Kč |
| 250 | 29,59712 Kč | 7 399,28 Kč |
| 500 | 27,49856 Kč | 13 749,28 Kč |
| 1 000 | 25,60643 Kč | 25 606,43 Kč |
| 5 000 | 21,90196 Kč | 109 509,80 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

