
ZHD-SCE-19.0-50-4 | |
|---|---|
DigiKey Part Number | ZHD-SCE-19.0-50-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-19.0-50-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 88,92700 Kč | 889,27 Kč |
| 25 | 79,95200 Kč | 1 998,80 Kč |
| 50 | 73,92560 Kč | 3 696,28 Kč |
| 100 | 68,49970 Kč | 6 849,97 Kč |
| 250 | 62,13476 Kč | 15 533,69 Kč |
| 500 | 57,86796 Kč | 28 933,98 Kč |
| 1 000 | 54,02239 Kč | 54 022,39 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |

