
X4-6.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-6.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-6.0-0-SP-SM |
Description | HEATSHRNK TUBING 6.0 BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.255" (6.48mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.255" (6.48mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 328.1' (100.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 5 | 45,18800 Kč | 225,94 Kč |
| 10 | 41,55500 Kč | 415,55 Kč |
| 20 | 38,21650 Kč | 764,33 Kč |
| 50 | 34,21000 Kč | 1 710,50 Kč |
| 100 | 31,46130 Kč | 3 146,13 Kč |
| 250 | 30,67892 Kč | 7 669,73 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |




