
X4-3.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-3.5-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-3.5-0-SP-SM |
Description | HEATSHRINK 0.150" BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.150" (3.81mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.150" (3.81mm) | |
Inner Diameter - Recovered | 0.069" (1.75mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 5 | 34,47800 Kč | 172,39 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 20 | 29,17650 Kč | 583,53 Kč |
| 50 | 26,11740 Kč | 1 305,87 Kč |
| 100 | 24,02170 Kč | 2 402,17 Kč |
| 250 | 22,80972 Kč | 5 702,43 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



