
X2-9.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X2-9.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X2-9.0-0-FSP-SM |
Description | X2-9.0-0-FSP-SM 1=50M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.378" (9.60mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.378" (9.60mm) | |
Inner Diameter - Recovered | 0.178" (4.52mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,36000 Kč | 1 114,36 Kč |
| 2 | 1 024,91000 Kč | 2 049,82 Kč |
| 3 | 975,91667 Kč | 2 927,75 Kč |
| 5 | 917,52800 Kč | 4 587,64 Kč |
| 7 | 881,01571 Kč | 6 167,11 Kč |
| 10 | 843,88900 Kč | 8 438,89 Kč |
| Unit Price without VAT: | 1 114,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,37560 Kč |


