Heat Shrink Tubing, Flexible 0.665" (16.89mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-16.0-0-FSP-SM

DigiKey Part Number
484-X2-16.0-0-FSP-SM-DS-ND
Manufacturer
Manufacturer Product Number
X2-16.0-0-FSP-SM
Description
HEATSHRINK TUBING METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.665" (16.89mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.027" (0.69mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-30°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.665" (16.89mm)
Spool Size
164.0' (50.0m)
Inner Diameter - Recovered
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
572,65400 Kč363,27 Kč
1066,83700 Kč668,37 Kč
2061,47150 Kč1 229,43 Kč
5055,02740 Kč2 751,37 Kč
10051,71390 Kč5 171,39 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč
Alternate Length
HEATSHRINK TUBING
In-Stock: 3200
Unit Price: 40,14400 Kč