
X2-12.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X2-12.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X2-12.0-0-FSP-SM |
Description | HEATSHRINK TUBING 1=50M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 338,62000 Kč | 1 338,62 Kč |
| 2 | 1 231,01000 Kč | 2 462,02 Kč |
| 3 | 1 172,18000 Kč | 3 516,54 Kč |
| 5 | 1 102,10200 Kč | 5 510,51 Kč |
| 7 | 1 058,20857 Kč | 7 407,46 Kč |
| 10 | 1 024,93300 Kč | 10 249,33 Kč |
| Unit Price without VAT: | 1 338,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 619,73020 Kč |



