Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-1.0-0-SP-SM

DigiKey Part Number
484-X2-1.0-0-SP-SM-200-ND
Manufacturer
Manufacturer Product Number
X2-1.0-0-SP-SM
Description
HEATSHRINK TUBING 1=200M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
656.2' (200.0m)
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
0.020" (0.51mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2007,59395 Kč1 518,79 Kč
4007,05900 Kč2 823,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,59395 Kč
Unit Price with VAT:9,18868 Kč
Alternate Length
X2-1.5-0-SP-SM METER
In-Stock: 360
Unit Price: 25,83000 Kč
HEATSHRINK TUBING METER
In-Stock: 0
Unit Price: 25,83000 Kč