
VPB-2-1/2-0-SP | |
|---|---|
DigiKey Part Number  | VPB-2-1/2-0-SP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VPB-2-1/2-0-SP  | 
Description  | HEATSHRINK 2 1/2" BLACK  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Heat Shrink Tubing, Flexible 2.500" (63.50mm) 2 to 1 Black  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | -  | |
Inner Diameter - Supplied  | 2.500" (63.50mm)  | |
Inner Diameter - Recovered  | 1.251" (31.78mm)  | |
Recovered Wall Thickness  | 0.065" (1.65mm)  | |
Material  | ||
Features  | Flame Retardant  | |
Color  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Grade  | -  | |
Qualification  | -  | |
Shrink Temperature  | 100°C  | |
Storage/Refrigeration Temperature  | -  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1 893,87696 Kč | 946 938,48 Kč | 
| Unit Price without VAT: | 1 893,87696 Kč | 
|---|---|
| Unit Price with VAT: | 2 291,59112 Kč | 

