
VERSAFLEX-FR-1/8-09-SP | |
|---|---|
DigiKey Part Number | VERSAFLEX-FR-1/8-09-SP-300-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-1/8-09-SP |
Description | SLEEVING 0.118" BLACK/WHITE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 984' (300.00m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.118" (3.00mm) | |
Diameter - Inside, Expanded | 0.252" (6.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | 984' (300.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,35643 Kč | 3 406,93 Kč |
| 600 | 10,44510 Kč | 6 267,06 Kč |
| 900 | 9,94652 Kč | 8 951,87 Kč |
| 1 500 | 9,77541 Kč | 14 663,12 Kč |
| Unit Price without VAT: | 11,35643 Kč |
|---|---|
| Unit Price with VAT: | 13,74128 Kč |


