Sleeve X 82.02' (25.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFLEX-3/8-0-SP

DigiKey Part Number
A118729-25-ND
Manufacturer
Manufacturer Product Number
VERSAFLEX-3/8-0-SP
Description
SLEEVING 0.394" X 25M BLACK
Customer Reference
Detailed Description
Sleeve X 82.02' (25.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.630" (16.00mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Polyester (PES)
Series
Color
Black
Packaging
Bulk
Length
82.02' (25.00m)
Part Status
Discontinued at DigiKey
Operating Temperature
-50°C ~ 150°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Base Product Number
Diameter - Inside, Non-Expanded
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
EXPAND SLEEVE 0.394"X3.28' BLK
In-Stock: 0
Unit Price:
EXPAND SLEEVE 0.394" X 492' BLK
In-Stock: 9
Unit Price: 3 396,94000 Kč
SLEEVING 0.394" X 5M BLACK
In-Stock: 0
Unit Price:
EXPAND SLEEVE 0.394" X 164' BLK
In-Stock: 0
Unit Price:
EXPAND SLVE 0.394" BLACK METER
In-Stock: 6
Unit Price: 51,93000 Kč