Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3X-1/4-0-SP

DigiKey Part Number
484-VERSAFIT-3X-1/4-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3X-1/4-0-SP
Description
HEATSHRINK0.252" BLACK METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.023" (0.58mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.252" (6.40mm)
Spool Size
492.1' (150.0m)
Inner Diameter - Recovered
0.086" (2.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1133,76000 Kč133,76 Kč
5110,07200 Kč550,36 Kč
10101,23100 Kč1 012,31 Kč
2093,10500 Kč1 862,10 Kč
5083,35780 Kč4 167,89 Kč
10081,60450 Kč8 160,45 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč
Alternate Length
HEATSHRINK 0.252" X 500' BLACK
In-Stock: 0
Unit Price: 24 519,15000 Kč