
VERSAFIT-3/8-0-FSP | |
|---|---|
DigiKey Part Number | VERSAFIT-3/8-0-FSP-50-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-0-FSP |
Description | HEAT SHRINK TUBING 1=50FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,23000 Kč | 1 103,23 Kč |
| 5 | 1 034,27000 Kč | 5 171,35 Kč |
| 10 | 965,31100 Kč | 9 653,11 Kč |
| 25 | 917,03920 Kč | 22 925,98 Kč |
| 50 | 896,35540 Kč | 44 817,77 Kč |
| 100 | 875,66950 Kč | 87 566,95 Kč |
| Unit Price without VAT: | 1 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 334,90830 Kč |





