Image for VERSAFIT-3/4-3-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/4-3-SP

DigiKey Part Number
VERSAFIT-3/4-3-SP-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/4-3-SP
Description
HEATSHRINK 0.805" ORANGE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.805" (20.45mm) 2 to 1 Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.805" (20.45mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.805" YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 0.805" X 250' BLACK
In-Stock: 0
Unit Price: 586,04152 Kč
HEATSHRINK 0.805" WHITE
In-Stock: 0
Unit Price: 8,59343 Kč