Image for VERSAFIT-3/32-9-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/32-9-SP

DigiKey Part Number
VERSAFIT-3/32-9-SP-1476-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/32-9-SP
Description
HEATSHRINK 0.11" X 1476' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 White 1476.0' (449.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1476.0' (449.9m)
Inner Diameter - Supplied
0.110" (2.79mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.11" X 1000' BLACK
In-Stock: 0
Unit Price: 9,14096 Kč
HEATSHRINK 0.11" RED
In-Stock: 0
Unit Price: 3,03157 Kč
HEATSHRINK 0.11" GREEN
In-Stock: 0
Unit Price: 3,55654 Kč
HEATSHRINK 0.11" BLUE
In-Stock: 0
Unit Price: 3,03157 Kč
HEATSHRINK 0.11" YELLOW
In-Stock: 0
Unit Price: 3,03157 Kč