VERSAFIT-3/32-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 27,70627 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/32-0-STK

DigiKey Part Number
VERSAFIT-3/32-0-STK-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/32-0-STK
Description
HEATSHRINK 0.11" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.110" (2.79mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 25027,70627 Kč34 632,84 Kč
Unit Price without VAT:27,70627 Kč
Unit Price with VAT:33,52459 Kč
Alternate Length
HEATSHRINK 0.11" X 1000' BLACK
In-Stock: 0
Unit Price: 9,14096 Kč
HEATSHRINK 0.11" X 492.1' BLACK
In-Stock: 0
Unit Price: 1 517,47889 Kč
HEATSHRNK 0.11" BLK METER
In-Stock: 163
Unit Price: 38,01000 Kč