
VERSAFIT-3/32-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-3/32-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/32-0-SP |
Description | HEATSHRNK 0.11" BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Inner Diameter - Supplied | 0.110" (2.79mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 10,89469 Kč | 4 902,61 Kč |
| 900 | 10,34898 Kč | 9 314,08 Kč |
| Unit Price without VAT: | 10,89469 Kč |
|---|---|
| Unit Price with VAT: | 13,18257 Kč |


