VERSAFIT-3/16-9-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 52,26472 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 1 000
Unit Price: 47,97000 Kč
Datasheet
Image for VERSAFIT-3/16-9-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-9-STK

DigiKey Part Number
VERSAFIT-3/16-9-STK-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-9-STK
Description
HEATSHRINK 0.205" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.205" (5.21mm)
Base Product Number
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PROV-VERSAFIT-3/16-9-STKTE Connectivity Raychem Cable Protection0484-PROV-VERSAFIT-3/16-9-STK-ND52,26472 KčParametric Equivalent
B2 3/16 WHITE 4FTSumitomo Electric Interconnect Products, Inc.1 0002786-B23/16WHITE4FT-ND47,97000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 0.205" X 4' BLACK
In-Stock: 0
Unit Price: 43,14580 Kč
Alternate Length
HEATSHRINK 0.205" X 492.1' WHITE
In-Stock: 0
Unit Price: 2 309,74500 Kč