
VERSAFIT-3/16-1-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-3/16-1-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/16-1-SP |
Description | HEATSHRINK 0.205" BROWN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Brown |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.205" (5.21mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 500 | 40,51431 Kč | 60 771,47 Kč |
| Unit Price without VAT: | 40,51431 Kč |
|---|---|
| Unit Price with VAT: | 49,02232 Kč |






