VERSAFIT-1/8-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 538
Unit Price: 737,66000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Black 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/8-0-SP

DigiKey Part Number
VERSAFIT-1/8-0-SP-492-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/8-0-SP
Description
HEATSHRINK 0.135" X 492.1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
492.1' (150.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.135" (3.43mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VERSAFIT-MINI-SPL-1/8-BKTE Connectivity Raychem Cable Protection538VER018K-60-ND737,66000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK LOW TEMP 1/8" 60' BLK
In-Stock: 538
Unit Price: 737,66000 Kč
HEATSHRINK 0.135" X 1500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.135" X 4' BLACK
In-Stock: 0
Unit Price: