Versafit, Raychem
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/8-0-SP-CS5430

DigiKey Part Number
VERSAFIT-1/8-0-SP-CS5430-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/8-0-SP-CS5430
Description
HEATSHRINK 0.135" BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.135" (3.43mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
45011,09053 Kč4 990,74 Kč
Manufacturers Standard Package
Unit Price without VAT:11,09053 Kč
Unit Price with VAT:13,41954 Kč

Other Suppliers on DigiKey

1 500In Stock
Ships from WEC