
VERSAFIT-1/4-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/4-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/4-0-SP-SM |
Description | HEATSHRINK 0.28" BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.280" (7.11mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 14,98280 Kč | 2 247,42 Kč |
| 300 | 13,77960 Kč | 4 133,88 Kč |
| 450 | 13,12142 Kč | 5 904,64 Kč |
| 750 | 12,69455 Kč | 9 520,91 Kč |
| Unit Price without VAT: | 14,98280 Kč |
|---|---|
| Unit Price with VAT: | 18,12919 Kč |


