
VERSAFIT-1/16-0-SP-SM | |
|---|---|
DigiKey Part Number | VERSAFIT-1/16-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/16-0-SP-SM |
Description | HEATSHRINK 0.073" BLACK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.073" (1.85mm) 2 to 1 Black 2952.8' (900.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2952.8' (900.0m) | |
Inner Diameter - Supplied | 0.073" (1.85mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 12,65351 Kč | 22 776,32 Kč |
| Unit Price without VAT: | 12,65351 Kč |
|---|---|
| Unit Price with VAT: | 15,31075 Kč |

