Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1-0-SP

DigiKey Part Number
VERSAFIT-1-0-SP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-0-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
1.055" (26.80mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,93000 Kč126,93 Kč
Manufacturers Standard Package
Unit Price without VAT:126,93000 Kč
Unit Price with VAT:153,58530 Kč
Alternate Length
HEATSHRINK LOW TEMP 1" 15' BLK
In-Stock: 34
Unit Price: 743,07000 Kč
HEATSHRINK 1.055" X 196.8' BLACK
In-Stock: 0
Unit Price: 39,83187 Kč
HEATSHRINK 1.055" X 4' BLACK
In-Stock: 0
Unit Price: 80,76393 Kč
HEATSHRINK 1.055" X 250' BLACK
In-Stock: 0
Unit Price: 3 035,14700 Kč