Image for VERSAFIT-1-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1-0-SP

DigiKey Part Number
484-VERSAFIT-1-0-SP-10-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-0-SP
Description
HEATSHRINK 1.055" X 10M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
32.8' (10.0m)
Inner Diameter - Supplied
1.055" (26.80mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,44000 Kč249,44 Kč
5238,03400 Kč1 190,17 Kč
10181,34600 Kč1 813,46 Kč
25170,01680 Kč4 250,42 Kč
50158,67920 Kč7 933,96 Kč
100150,74540 Kč15 074,54 Kč
Manufacturers Standard Package
Unit Price without VAT:249,44000 Kč
Unit Price with VAT:301,82240 Kč
Alternate Length
HEATSHRINK 1.055" X 75M BLACK
In-Stock: 152
Unit Price: 5 469,21000 Kč
HEATSHRINK 1.055" X 3M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1.055" X 30M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1.055" X 20M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1.055" X 5M BLACK
In-Stock: 0
Unit Price: