VERSAFIT-1-0-FSP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 39,83187 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 37,52350 Kč
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1-0-FSP

DigiKey Part Number
VERSAFIT-1-0-FSP-60-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-0-FSP
Description
HEATSHRINK 1.055" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
1.055" (26.80mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
6073,69950 Kč4 421,97 Kč
Manufacturers Standard Package
Unit Price without VAT:73,69950 Kč
Unit Price with VAT:89,17640 Kč
Alternate Color
HEATSHRINK 1.055" YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1.055" RED
In-Stock: 0
Unit Price: 45,27573 Kč
HEATSHRINK 1.055" WHITE
In-Stock: 0
Unit Price: 45,27573 Kč
Alternate Length
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=25M
In-Stock: 0
Unit Price: