
V4-3.5-4-SP-SM | |
|---|---|
DigiKey Part Number | V4-3.5-4-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V4-3.5-4-SP-SM |
Description | HEATSHRINK 0.15" YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.150" (3.81mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.150" (3.81mm) | |
Inner Diameter - Recovered | 0.069" (1.75mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |


