Heat Shrink Tubing, Flexible 0.221" (5.61mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-5.0-0-SP-SM

DigiKey Part Number
484-V2-5.0-0-SP-SM-DS-ND
Manufacturer
Manufacturer Product Number
V2-5.0-0-SP-SM
Description
HEATSHRINK 0.221" BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.221" (5.61mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.221" (5.61mm)
Inner Diameter - Recovered
0.098" (2.49mm)
Recovered Wall Thickness
-
Material
Features
-
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
64°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
328.1' (100.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
557,45000 Kč287,25 Kč
1052,81000 Kč528,10 Kč
2048,57900 Kč971,58 Kč
5043,48680 Kč2 174,34 Kč
10039,99490 Kč3 999,49 Kč
25039,93148 Kč9 982,87 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč
Alternate Length
HEATSHRINK 0.221" BLACK
In-Stock: 600
Unit Price: 28,48800 Kč
HEAT SHRINK TUBING BLACK 1M
In-Stock: 0
Unit Price: