Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-1.0-0-SP-SM

DigiKey Part Number
484-V2-1.0-0-SP-SM-DS-ND
Manufacturer
Manufacturer Product Number
V2-1.0-0-SP-SM
Description
HEATSHRINK 0.059" BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
0.020" (0.51mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
-
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
64°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
656.2' (200.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
529,18800 Kč145,94 Kč
1026,85600 Kč268,56 Kč
2024,69350 Kč493,87 Kč
5022,10660 Kč1 105,33 Kč
10020,33240 Kč2 033,24 Kč
25018,99228 Kč4 748,07 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč
Alternate Length
HEATSHRINK 0.059" BLACK
In-Stock: 3000
Unit Price: 11,74945 Kč
HEAT SHRINK TUBING BLACK 2M
In-Stock: 0
Unit Price: