
UV-SCE-1K-3/32-2.0-9 | |
|---|---|
DigiKey Part Number | UV-SCE-1K-3/32-2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | UV-SCE-1K-3/32-2.0-9 |
Description | UV-SCE-1K-3/32-2.0-9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" W x 2.00" L (2.4mm x 50.8mm); Cable O.D. 0.05" ~ 0.08" (1.3mm ~ 1.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" W x 2.00" L (2.4mm x 50.8mm); Cable O.D. 0.05" ~ 0.08" (1.3mm ~ 1.9mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | T200, T312M, T312Mi, T2212, T3212, T3224, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,17678 Kč | 62 353,56 Kč |
| Unit Price without VAT: | 31,17678 Kč |
|---|---|
| Unit Price with VAT: | 37,72390 Kč |


