
TTMS-6.4-4 | |
|---|---|
DigiKey Part Number | TTMS-6.4-4-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-6.4-4 |
Description | LABEL HEAT SHRINKABLE YLW 1=100M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.250" (6.35mm); Cable O.D. 0.091" ~ 0.215" (2.31mm ~ 5.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.250" (6.35mm); Cable O.D. 0.091" ~ 0.215" (2.31mm ~ 5.46mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 117,39140 Kč | 11 739,14 Kč |
| 200 | 109,90880 Kč | 21 981,76 Kč |
| Unit Price without VAT: | 117,39140 Kč |
|---|---|
| Unit Price with VAT: | 142,04359 Kč |







