
TTMS-3.2-4 | |
|---|---|
DigiKey Part Number | 484-TTMS-3.2-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-3.2-4 |
Description | LABEL HEAT SHRNKABLE YLW METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.125" (3.18mm); Cable O.D. 0.044" ~ 0.105" (1.11mm ~ 2.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" (3.18mm); Cable O.D. 0.044" ~ 0.105" (1.11mm ~ 2.66mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Spool Size | 328.1' (100.0m) | |
Length | Enter Number of Meters in Order Quantity | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 5 | 171,84800 Kč | 859,24 Kč |
| 10 | 158,03100 Kč | 1 580,31 Kč |
| 20 | 145,33750 Kč | 2 906,75 Kč |
| 50 | 133,08540 Kč | 6 654,27 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |


