TMS-SCE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-SCE-3/16-2.0-S1-4

DigiKey Part Number
TMS-SCE-3/16-2.0-S1-4-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-SCE-3/16-2.0-S1-4
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Tape & Box (TB)
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.19" x 1.97" (4.8mm x 50.0mm)
Color
Yellow
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00017,87756 Kč35 755,12 Kč
Unit Price without VAT:17,87756 Kč
Unit Price with VAT:21,63185 Kč