Heat Shrink Tubing, Flexible 0.093" (2.36mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-CT-50M-3/32-OUT-0

DigiKey Part Number
484-TMS-CT-50M-3/32-OUT-0-DS-ND
Manufacturer
Manufacturer Product Number
TMS-CT-50M-3/32-OUT-0
Description
CONTINUOUS TUBING METER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.023" (0.58mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shelf Life
144 Months
Shrinkage Ratio
Spool Size
164.0' (50.0m)
Length
Enter Number of Meters in Order Quantity
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1236,02000 Kč236,02 Kč
5194,23200 Kč971,16 Kč
10178,63000 Kč1 786,30 Kč
20164,28850 Kč3 285,77 Kč
50152,26480 Kč7 613,24 Kč
Manufacturers Standard Package
Unit Price without VAT:236,02000 Kč
Unit Price with VAT:285,58420 Kč