
TMS-CT-50M-3/16-OUT-3 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/16-OUT-3-DS-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/16-OUT-3 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.023" (0.58mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shelf Life 144 Months |
Shrinkage Ratio | Spool Size 164.0' (50.0m) |
Length Enter Number of Meters in Order Quantity | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 5 | 199,39800 Kč | 996,99 Kč |
| 10 | 183,37600 Kč | 1 833,76 Kč |
| 20 | 168,65600 Kč | 3 373,12 Kč |
| 50 | 156,71640 Kč | 7 835,82 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |


