
TC-CAPS-4005-8 | |
|---|---|
DigiKey Part Number | TC-CAPS-4005-8-ND |
Manufacturer | |
Manufacturer Product Number | TC-CAPS-4005-8 |
Description | HEATSHRINK CAP GRAY 6.4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration Resistant | |
Color | Gray | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.250" (6.35mm) | |
Large Diameter Recovered | 0.100" (2.54mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.125" (28.58mm) | |
Total Length Recovered | 0.550" (13.97mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,33400 Kč | 106,67 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 20 | 18,05850 Kč | 361,17 Kč |
| 50 | 16,16000 Kč | 808,00 Kč |
| 100 | 14,86450 Kč | 1 486,45 Kč |
| 250 | 13,30768 Kč | 3 326,92 Kč |
| 500 | 12,23932 Kč | 6 119,66 Kč |
| 1 000 | 11,35656 Kč | 11 356,56 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



