
STD05W-5 | |
|---|---|
DigiKey Part Number | STD05W-5-ND |
Manufacturer | |
Manufacturer Product Number | STD05W-5 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.091" ~ 0.118" (2.30mm ~ 3.00mm) | |
Legend | 5 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,17575 Kč | 5 290,88 Kč |
| Unit Price without VAT: | 1,17575 Kč |
|---|---|
| Unit Price with VAT: | 1,42266 Kč |









