
STD02W-4 | |
|---|---|
DigiKey Part Number | STD02W-4-ND |
Manufacturer | |
Manufacturer Product Number | STD02W-4 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.055" ~ 0.071" (1.40mm ~ 1.80mm) | |
Legend | 4 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,15840 Kč | 53,96 Kč |
| 50 | 2,05360 Kč | 102,68 Kč |
| 100 | 1,95490 Kč | 195,49 Kč |
| 300 | 1,80933 Kč | 542,80 Kč |
| 600 | 1,72253 Kč | 1 033,52 Kč |
| 1 200 | 1,64029 Kč | 1 968,35 Kč |
| 2 700 | 1,54895 Kč | 4 182,16 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


