Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO63-1-01

DigiKey Part Number
SO63-1-01-ND
Manufacturer
Manufacturer Product Number
SO63-1-01
Description
SLDR SLV WIRE-WIRE 0.075/0.105"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.075" (1.91mm), 0.105" (2.67mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Immersion Resistant, Pre-Installed Braid
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
1095,79300 Kč957,93 Kč
2589,77920 Kč2 244,48 Kč
5085,48700 Kč4 274,35 Kč
10081,40710 Kč8 140,71 Kč
30075,33523 Kč22 600,57 Kč
50072,66904 Kč36 334,52 Kč
1 00069,20353 Kč69 203,53 Kč
2 50064,87567 Kč162 189,17 Kč
Manufacturers Standard Package
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč