Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.088' (27.00mm, 1.06")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT-NO.4-E2-0-27MM

DigiKey Part Number
SCT-NO.4-E2-0-27MM-ND
Manufacturer
Manufacturer Product Number
SCT-NO.4-E2-0-27MM
Description
HEATSHRINK TUBING .700" 4:1 BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.088' (27.00mm, 1.06")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.088' (27.00mm, 1.06")
Inner Diameter - Supplied
0.700" (17.78mm)
Inner Diameter - Recovered
0.175" (4.45mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0007,03118 Kč14 062,36 Kč
Manufacturers Standard Package
Unit Price without VAT:7,03118 Kč
Unit Price with VAT:8,50773 Kč
Alternate Length
HEATSHRINK TUBING .700" 4:1 BLK
In-Stock: 140
Unit Price: 545,32000 Kč
HEATSHRINK TUBING .700" 4:1 BLK
In-Stock: 0
Unit Price: 10,48875 Kč
HEATSHRINK TUBING .700" 4:1 BLK
In-Stock: 0
Unit Price: 11,04108 Kč
HEATSHRINK TUBING .700" 4:1 BLK
In-Stock: 0
Unit Price: 17,94195 Kč
HEATSHRINK TUBING .700" 4:1 BLK
In-Stock: 0
Unit Price: 19,53045 Kč