
SCL-3/4-0-STK | |
|---|---|
DigiKey Part Number | SCL-3/4-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCL-3/4-0-STK |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| 5 | 337,10200 Kč | 1 685,51 Kč |
| 10 | 310,03500 Kč | 3 100,35 Kč |
| 20 | 285,14250 Kč | 5 702,85 Kč |
| 50 | 279,00040 Kč | 13 950,02 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |
Other Suppliers on DigiKey


