Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-3/16-0-BULK-COIL

DigiKey Part Number
SCL-3/16-0-BULK-COIL-ND
Manufacturer
Manufacturer Product Number
SCL-3/16-0-BULK-COIL
Description
HEATSHRINK 3/16" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.060" (1.52mm)
Recovered Wall Thickness
0.043" (1.09mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 0
Unit Price: 17,50183 Kč